Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/IP-BLKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M6377
Product RangeBIM20xx/IP Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.650 |
| 5+ | $13.870 |
| 10+ | $13.230 |
| 25+ | $12.320 |
| 50+ | $11.470 |
| 100+ | $10.680 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2006/IP-BLKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M6377
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric61mm
External Width - Metric112mm
External Depth - Metric210mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.41"
External Depth - Imperial8.27"
Product RangeBIM20xx/IP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
61mm
External Depth - Metric
210mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.41"
Product Range
BIM20xx/IP Series
Enclosure Material
ABS
External Width - Metric
112mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.4"
External Depth - Imperial
8.27"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
