Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM4003-BLK/PGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99Y0754
Product Range4000
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 5+ | $7.460 |
| 10+ | $7.110 |
| 25+ | $6.630 |
| 50+ | $6.170 |
| 100+ | $5.770 |
| 250+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM4003-BLK/PGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99Y0754
Product Range4000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range4000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
4000
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.38"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
