Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-03-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6579
Product RangeCBEAC-0x Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 5+ | $8.330 |
| 10+ | $7.940 |
| 25+ | $7.390 |
| 50+ | $6.880 |
| 100+ | $6.410 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-03-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AJ6579
Product RangeCBEAC-0x Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product RangeCBEAC-0x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
130mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
CBEAC-0x Series
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
1.77"
External Depth - Imperial
5.12"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
