Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SWHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45Y4575
Product RangeRoom Sensor Series
Your Part Number
15 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.490 |
| 25+ | $6.100 |
| 50+ | $5.650 |
| 100+ | $5.300 |
| 250+ | $4.900 |
| 500+ | $4.450 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRS01SWHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45Y4575
Product RangeRoom Sensor Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric86mm
External Width - Metric86mm
External Depth - Metric25.5mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial3.39"
External Depth - Imperial1"
Product RangeRoom Sensor Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
86mm
External Depth - Metric
25.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.39"
Product Range
Room Sensor Series
Enclosure Material
ABS
External Width - Metric
86mm
IP Rating
-
Body Color
White
External Height - Imperial
3.39"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
