Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTM40LRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2905
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.410 |
| 5+ | $20.240 |
| 10+ | $18.890 |
| 25+ | $17.600 |
| 50+ | $16.190 |
| 100+ | $15.250 |
| 250+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTM40LRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2905
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
400V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
250V
IP Rating
IP65
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
