Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTSS311Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2930
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
| 5+ | $14.930 |
| 10+ | $13.940 |
| 25+ | $12.990 |
| 50+ | $11.960 |
| 100+ | $11.270 |
| 250+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTSS311Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T2930
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max400V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2.8A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
