Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/AJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC4341
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 5+ | $12.160 |
| 10+ | $11.900 |
| 25+ | $11.660 |
| 50+ | $11.130 |
| 100+ | $10.180 |
| 250+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/AJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC4341
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max6.2mm
Strain Relief MaterialBrass
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Brass
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
6.2mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
