Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.EM/2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2946
Product RangeCE70 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.630 |
| 5+ | $43.520 |
| 10+ | $42.340 |
| 25+ | $41.560 |
| 50+ | $39.720 |
| 100+ | $36.010 |
| 250+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$47.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.EM/2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2946
Product RangeCE70 Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max1.1A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeCE70 Series
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
1.1A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
CE70 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
