Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHD771002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44X7221
Product Range7710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.190 |
| 5+ | $76.850 |
| 10+ | $74.630 |
| 25+ | $71.280 |
| 50+ | $66.680 |
| 100+ | $62.220 |
| 250+ | $58.210 |
Price for:Each
Minimum: 1
Multiple: 1
$81.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD771002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44X7221
Product Range7710 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric121mm
External Width - Metric166mm
External Depth - Metric161mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial6.54"
External Depth - Imperial6.34"
Product Range7710 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
121mm
External Depth - Metric
161mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
7710 Series
Enclosure Material
Polycarbonate
External Width - Metric
166mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
4.76"
External Depth - Imperial
6.34"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
