Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX6-226CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9133
Product RangeCHDX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.960 |
| 5+ | $26.140 |
| 10+ | $25.070 |
| 25+ | $23.860 |
| 50+ | $22.340 |
| 100+ | $21.140 |
| 250+ | $19.320 |
| 5000+ | $18.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX6-226CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9133
Product RangeCHDX Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric85mm
External Width - Metric80mm
External Depth - Metric180mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial7.09"
Product RangeCHDX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
85mm
External Depth - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
CHDX Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
3.35"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
