Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-221Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC9152
Product RangeCHDX Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.540 |
| 5+ | $36.910 |
| 10+ | $36.100 |
| 25+ | $35.270 |
| 50+ | $33.290 |
| 100+ | $29.990 |
| 250+ | $27.850 |
Price for:Each
Minimum: 1
Multiple: 1
$40.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-221Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC9152
Product RangeCHDX Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric110mm
External Depth - Metric260mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial4.33"
External Depth - Imperial10.24"
Product RangeCHDX Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for CHDX8-221
1 Product Found
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
75mm
External Depth - Metric
260mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
CHDX Series
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
10.24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
