Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-222CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9155
Product RangeCHDX Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.470 |
| 5+ | $45.320 |
| 10+ | $43.460 |
| 25+ | $41.360 |
| 50+ | $38.740 |
| 100+ | $36.640 |
| 250+ | $33.490 |
| 5000+ | $32.820 |
Price for:Each
Minimum: 1
Multiple: 1
$48.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-222CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9155
Product RangeCHDX Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric110mm
External Depth - Metric260mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial4.33"
External Depth - Imperial10.24"
Product RangeCHDX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
100mm
External Depth - Metric
260mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
CHDX Series
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
3.94"
External Depth - Imperial
10.24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CHDX8-222C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
