Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-225Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9160
Product RangeX8 Series
Your Part Number
129 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.150 |
| 5+ | $54.360 |
| 10+ | $52.130 |
| 25+ | $49.600 |
| 50+ | $46.440 |
| 100+ | $43.910 |
Price for:Each
Minimum: 1
Multiple: 1
$58.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-225Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9160
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric170mm
External Depth - Metric220mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial6.69"
External Depth - Imperial8.66"
Product RangeX8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
110mm
External Depth - Metric
220mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
X8 Series
Enclosure Material
Polycarbonate
External Width - Metric
170mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CHDX8-225
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
