Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-230CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9171
Product RangeX8
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.360 |
| 5+ | $116.760 |
| 10+ | $113.390 |
| 25+ | $108.300 |
| 50+ | $101.330 |
| 100+ | $94.540 |
| 250+ | $88.450 |
Price for:Each
Minimum: 1
Multiple: 1
$123.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-230CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9171
Product RangeX8
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric250mm
External Depth - Metric350mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial9.84"
External Depth - Imperial13.78"
Product RangeX8
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
180mm
External Depth - Metric
350mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
X8
Enclosure Material
Polycarbonate
External Width - Metric
250mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
13.78"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CHDX8-230C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
