Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-232Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9174
Product RangeX8 Series
Your Part Number
2 In Stock
46 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.390 |
| 5+ | $140.260 |
| 10+ | $134.100 |
| 25+ | $126.650 |
Price for:Each
Minimum: 1
Multiple: 1
$151.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-232Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC9174
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial15.75"
Product RangeX8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
180mm
External Depth - Metric
400mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
X8 Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
15.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CHDX8-232
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
