Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH452BBKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58T4597
Product Range45
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.770 |
| 5+ | $24.440 |
| 10+ | $22.900 |
| 25+ | $21.420 |
| 50+ | $19.810 |
| 100+ | $18.730 |
| 250+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$25.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH452BBKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58T4597
Product Range45
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use With45 Series Palm Cases
External Height - Metric26mm
External Width - Metric82.5mm
External Depth - Metric139.5mm
Protective Boot ColorBlack
Product Range45
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
45 Series Palm Cases
External Width - Metric
82.5mm
Protective Boot Color
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
26mm
External Depth - Metric
139.5mm
Product Range
45
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
