Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH644BBKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05X9663
Product Range64
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 5+ | $22.340 |
| 10+ | $20.940 |
| 25+ | $19.580 |
| 50+ | $18.120 |
| 100+ | $17.140 |
| 250+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH644BBKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05X9663
Product Range64
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric80mm
External Depth - Metric120mm
IP RatingIP62
IP RatingIP62
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.15"
External Depth - Imperial4.72"
Product Range64
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
30mm
External Depth - Metric
120mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
64
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP62
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CHH644BBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
