Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH662NBKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05X9684
Product Range66
Your Part Number
20 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.320 |
| 5+ | $25.540 |
| 10+ | $24.500 |
| 25+ | $23.310 |
| 50+ | $21.840 |
| 100+ | $20.650 |
| 250+ | $18.880 |
| 5000+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH662NBKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05X9684
Product Range66
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric95mm
External Depth - Metric145mm
IP RatingIP62
IP RatingIP62
Body ColorBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.74"
External Depth - Imperial5.71"
Product Range66
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
145mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
66
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP62
Body Color
Black
External Height - Imperial
1.38"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
