Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH664NGYCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05X9693
Product Range66
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.450 |
| 5+ | $34.380 |
| 10+ | $33.490 |
| 25+ | $32.920 |
| 50+ | $31.530 |
| 100+ | $28.750 |
| 250+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH664NGYCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05X9693
Product Range66
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric110mm
External Depth - Metric185mm
IP RatingIP62
IP RatingIP62
Body ColorGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.33"
External Depth - Imperial7.28"
Product Range66
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
185mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
66
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP62
Body Color
Grey
External Height - Imperial
1.38"
External Depth - Imperial
7.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
