Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/202426W-IDCSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W3836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.670 |
| 5+ | $57.250 |
| 10+ | $55.500 |
| 25+ | $52.870 |
| 50+ | $49.260 |
| 100+ | $45.740 |
| 250+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$60.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/202426W-IDCSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W3836
Technical Datasheet
Convert FromIDC 20, 24 & 26 Position Plug
Convert ToScrew Terminal Block
Rated Current100mA
Rated Voltage50V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
IDC 20, 24 & 26 Position Plug
Rated Current
100mA
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
50V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
