Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BEF3500SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0145
Product RangeEuro
Your Part Number
5,614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.670 |
| 25+ | $2.520 |
| 50+ | $2.390 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $1.890 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BEF3500SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0145
Product RangeEuro
Technical Datasheet
Base TypeBase Element
Base MaterialNylon 6 (Polyamide 6)
Base ColorGrey
For Use With107mm PCBs
External Depth - Metric109mm
External Width - Metric35mm
External Height - Metric35mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeEuro
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Base Type
Base Element
Base Color
Grey
External Depth - Metric
109mm
External Height - Metric
35mm
External Width - Imperial
-
Product Range
Euro
Base Material
Nylon 6 (Polyamide 6)
For Use With
107mm PCBs
External Width - Metric
35mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
