Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/1ST/KITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5844
Product RangeCNMB Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 5+ | $7.590 |
| 10+ | $7.190 |
| 25+ | $6.950 |
| 50+ | $6.840 |
| 100+ | $6.700 |
| 250+ | $6.560 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/1ST/KITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5844
Product RangeCNMB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric90mm
External Depth - Metric17.5mm
IP RatingIP20
IP RatingIP20
Body ColorLight Grey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.54"
External Depth - Imperial0.7"
Product RangeCNMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
17.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
CNMB Series
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP20
Body Color
Light Grey
External Height - Imperial
2.28"
External Depth - Imperial
0.7"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
