Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/2/PGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0187
Product RangeCNMB
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.640 |
| 25+ | $1.550 |
| 50+ | $1.480 |
| 100+ | $1.350 |
| 250+ | $1.250 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/2/PGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0187
Product RangeCNMB
Technical Datasheet
Accessory TypeStandard Cover, Size 2, Grey
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
External Depth - Metric32mm
External Width - Metric42mm
External Height - Metric5mm
External Depth - Imperial1.26"
External Width - Imperial1.65"
External Height - Imperial0.2"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
Grey clip on cover
- Dimensions: (D/L x W x H): 32 x 42 x 5mm
- Mnumber of poles: 2
Technical Specifications
Accessory Type
Standard Cover, Size 2, Grey
Cover Material
Polycarbonate
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
External Width - Metric
42mm
External Depth - Imperial
1.26"
External Height - Imperial
0.2"
SVHC
No SVHC (21-Jan-2025)
Cover Type
Enclosure Cover
Cover Color
Polycarbonate
External Depth - Metric
32mm
External Height - Metric
5mm
External Width - Imperial
1.65"
Product Range
CNMB
Technical Docs (2)
Alternatives for CNMB/2/PG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
