Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/6/PGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0228
Product RangeCNMB
Your Part Number
2,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $2.330 |
| 25+ | $2.200 |
| 50+ | $2.100 |
| 100+ | $1.970 |
| 250+ | $1.830 |
| 500+ | $1.650 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/6/PGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76R0228
Product RangeCNMB
Technical Datasheet
Cover TypeEnclosure Cover
Accessory TypeStandard Cover, Size 6,Grey
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
External Depth - Metric102mm
External Width - Metric42mm
External Height - Metric5mm
External Depth - Imperial4.02"
External Width - Imperial1.65"
External Height - Imperial0.2"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
Grey clip on cover
- Dimensions: (D/L x W x H): 102 x 42 x 5mm
- Mnumber of poles: 6
Technical Specifications
Cover Type
Enclosure Cover
Cover Material
Polycarbonate
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
External Width - Metric
42mm
External Depth - Imperial
4.02"
External Height - Imperial
0.2"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Standard Cover, Size 6,Grey
Cover Color
Polycarbonate
External Depth - Metric
102mm
External Height - Metric
5mm
External Width - Imperial
1.65"
Product Range
CNMB
Technical Docs (2)
Alternatives for CNMB/6/PG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
