Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCPS22IR-ALNA-24RGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y2376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.670 |
| 5+ | $26.520 |
| 10+ | $25.260 |
| 25+ | $23.830 |
| 50+ | $22.050 |
| 100+ | $20.620 |
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCPS22IR-ALNA-24RGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y2376
Technical Datasheet
Product Range-
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRecessed
Actuator / Cap ColourNatural
Contact Current AC Max200mA
Contact Voltage VAC24V
Contact Current DC Max200mA
Contact Voltage VDC24V
IP RatingIP68
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Recessed
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP68
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
24V
Contact Voltage VDC
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
