Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23M5228
Product Range7000 Recessed Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $8.260 |
| 10+ | $7.880 |
| 25+ | $7.340 |
| 50+ | $6.850 |
| 100+ | $6.400 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23M5228
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric85mm
External Depth - Metric110mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.35"
External Depth - Imperial4.33"
Product Range7000 Recessed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
7000 Recessed Series
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
