Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCGG007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH6330
Product Range7000 Recessed Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $20.300 |
| 10+ | $19.020 |
| 25+ | $17.780 |
| 50+ | $16.440 |
| 100+ | $15.540 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCGG007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH6330
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric120mm
External Depth - Metric190mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.72"
External Depth - Imperial7.48"
Product Range7000 Recessed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
60mm
External Depth - Metric
190mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
7000 Recessed Series
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
