Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSACTT002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.36X2498
Product Range1100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 5+ | $16.380 |
| 10+ | $15.350 |
| 25+ | $14.350 |
| 50+ | $13.270 |
| 100+ | $12.550 |
| 250+ | $11.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSACTT002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.36X2498
Product Range1100
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric110mm
IP RatingIP54
IP RatingIP54
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial4.33"
Product Range1100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1100
Enclosure Material
ABS, Polycarbonate
External Width - Metric
60mm
IP Rating
IP54
Body Color
Grey, Transparent
External Height - Imperial
1.57"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
