Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSM30560DCopy
Newark Part No.73AJ3193
Product RangeV3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.640 |
| 25+ | $2.550 |
| 50+ | $2.500 |
| 100+ | $2.450 |
| 250+ | $2.320 |
| 500+ | $2.100 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSM30560DCopy
Newark Part No.73AJ3193
Product RangeV3 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLong Arm Roller
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeV3 Series
Contact Voltage AC Nom250V
Operating Force Max800gf
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V3 Series
Operating Force Max
800gf
Microswitch Actuator
Long Arm Roller
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
