Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB/3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87W9182
Product RangeCSTB
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.630 |
| 25+ | $1.500 |
| 50+ | $1.400 |
| 100+ | $1.300 |
| 250+ | $1.240 |
| 500+ | $1.160 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB/3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87W9182
Product RangeCSTB
Technical Datasheet
Product RangeCSTB
No. of Contacts3Contacts
Pitch Spacing5.08mm
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
Contact PlatingZinc Plated Contacts
Contact MaterialSteel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CSTB
Pitch Spacing
5.08mm
Wire Size AWG Max
16AWG
Contact Plating
Zinc Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
22AWG
Contact Material
Steel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
