Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB9208/3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87W9198
Product RangeCSTB9208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.550 |
| 25+ | $2.390 |
| 50+ | $2.220 |
| 100+ | $2.120 |
| 250+ | $2.000 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTB9208/3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87W9198
Product RangeCSTB9208
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage320V
Product RangeCSTB9208
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size (AWG)
24AWG to 14AWG
Conductor Area CSA
2.5mm²
Rated Current
18A
Product Range
CSTB9208
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
