Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CSTBP92HD/3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 66AH5446 |
| Product Range | CamBlock Plus |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.210 |
| 25+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.990 |
| 250+ | $0.919 |
| 500+ | $0.901 |
| 1000+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CSTBP92HD/3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 66AH5446 |
| Product Range | CamBlock Plus |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 3Positions |
| Wire Size (AWG) | 28AWG to 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Push In |
| Rated Current | 10A |
| Rated Voltage | 250V |
| Product Range | CamBlock Plus |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Conductor Area CSA | 1.31mm² |
| Rated Current | 10A |
| Product Range | CamBlock Plus |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
