Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB04VZ/3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49P4988
Product RangeCTB04VZ
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.720 |
| 25+ | $4.470 |
| 50+ | $4.210 |
| 100+ | $4.050 |
| 250+ | $3.710 |
| 500+ | $3.310 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB04VZ/3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49P4988
Product RangeCTB04VZ
Technical Datasheet
Product RangeCTB04VZ
No. of Contacts3Contacts
Pitch Spacing9.52mm
Connector MountingPCB Mount
Wire Size AWG Max10AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB04VZ
Pitch Spacing
9.52mm
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
