Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1202/2BKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24R5897
Product RangeCTB1202
Your Part Number
7,429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.356 |
| 25+ | $0.340 |
| 50+ | $0.322 |
| 100+ | $0.305 |
| 250+ | $0.287 |
| 500+ | $0.251 |
| 1000+ | $0.228 |
Price for:Each
Minimum: 10
Multiple: 10
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1202/2BKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24R5897
Product RangeCTB1202
Technical Datasheet
Product RangeCTB1202
No. of Contacts2Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB1202
Pitch Spacing
5mm
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
