Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3000/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ8291
Product RangeCTB3000
Your Part Number
1,535 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.170 |
| 25+ | $1.120 |
| 50+ | $1.040 |
| 100+ | $0.971 |
| 250+ | $0.888 |
| 500+ | $0.788 |
| 1000+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3000/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ8291
Product RangeCTB3000
Technical Datasheet
Product RangeCTB3000
No. of Contacts2Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB3000
Pitch Spacing
5mm
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
