Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24R5906
Product RangeCTB5202
Your Part Number
15,707 In Stock
9,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.378 |
| 100+ | $0.359 |
| 250+ | $0.335 |
| 500+ | $0.320 |
| 1000+ | $0.301 |
| 2500+ | $0.279 |
| 5000+ | $0.256 |
Price for:Each
Minimum: 10
Multiple: 10
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24R5906
Product RangeCTB5202
Technical Datasheet
Product RangeCTB5202
No. of Contacts3Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB5202
Pitch Spacing
5mm
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
