Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB55VG/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH1524
Product RangeCTB
Your Part Number
435 In Stock
129 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 10+ | $0.887 |
| 25+ | $0.841 |
| 50+ | $0.798 |
| 100+ | $0.755 |
| 250+ | $0.710 |
| 500+ | $0.622 |
| 1000+ | $0.566 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB55VG/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH1524
Product RangeCTB
Technical Datasheet
Product RangeCTB
No. of Contacts2Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB
Pitch Spacing
5mm
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Beryllium Copper, Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
