Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP1000/3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH5473
Your Part Number
1,060 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.342 |
| 25+ | $0.326 |
| 50+ | $0.305 |
| 100+ | $0.291 |
| 500+ | $0.274 |
| 1000+ | $0.254 |
| 5000+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP1000/3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AH5473
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.6mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
