Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP9208/2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6448 |
| Product Range | CamBlock Plus |
| Your Part Number | |
| Technical Datasheet |
1,696 In Stock
6,240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.464 |
| 25+ | $0.442 |
| 50+ | $0.413 |
| 100+ | $0.395 |
| 500+ | $0.372 |
| 1000+ | $0.344 |
| 5000+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP9208/2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6448 |
| Product Range | CamBlock Plus |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Wire Size (AWG) | 28AWG to 14AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Product Range | CamBlock Plus |
| SVHC | Lead (21-Jan-2025) |
Product Overview
- Wire size of 1.5mm² (28AWG to 14AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking
- Captive screws
- Guided pin alignment
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M3 Steel, zinc plated
- Length: 10.2mm
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 28AWG to 14AWG |
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 300V |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 15A |
| Product Range | CamBlock Plus |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
