Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP92VD/10RCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6346 |
| Product Range | Camblock Plus |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $4.020 |
| 25+ | $3.810 |
| 50+ | $3.580 |
| 100+ | $3.450 |
| 250+ | $3.150 |
| 500+ | $2.820 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP92VD/10RCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6346 |
| Product Range | Camblock Plus |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 10Positions |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | - |
| Rated Voltage | - |
| Product Range | Camblock Plus |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Conductor Area CSA | - |
| Rated Current | - |
| Product Range | Camblock Plus |
| No. of Positions | 10Positions |
|---|---|
| Wire Connection Method | Screw |
| Rated Voltage | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
