Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP92VE/10SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6369 |
| Product Range | Camblock Plus |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.230 |
| 25+ | $4.000 |
| 50+ | $3.770 |
| 100+ | $3.630 |
| 250+ | $3.320 |
| 500+ | $2.970 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP92VE/10SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6369 |
| Product Range | Camblock Plus |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 10Positions |
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1mm² |
| Wire Connection Method | Clamp |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Camblock Plus |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 300V |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 10Positions |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1mm² |
| Rated Current | 8A |
| Product Range | Camblock Plus |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
