Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP97VJ/5Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6644 |
| Product Range | CamBlock Plus |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.720 |
| 25+ | $1.620 |
| 50+ | $1.520 |
| 100+ | $1.410 |
| 250+ | $1.300 |
| 500+ | $1.150 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTBP97VJ/5Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 78Y6644 |
| Product Range | CamBlock Plus |
| Technical Datasheet | |
| Gender | Socket |
| Pitch Spacing | 5.08mm |
| No. of Positions | 5Positions |
| Rated Current | - |
| Rated Voltage | - |
| Block Orientation | Through Hole Vertical |
| Product Range | CamBlock Plus |
| SVHC | Lead (21-Jan-2025) |
Product Overview
- Vertical orientation
- Dual low pins for extra stability
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Length: 27.4mm
Technical Specifications
| Gender | Socket |
|---|---|
| No. of Positions | 5Positions |
| Rated Voltage | - |
| Product Range | CamBlock Plus |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | - |
| Block Orientation | Through Hole Vertical |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
