Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AC3223
Product RangeCTSN
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.620 |
| 25+ | $4.380 |
| 50+ | $4.130 |
| 100+ | $3.970 |
| 250+ | $3.640 |
| 500+ | $3.250 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AC3223
Product RangeCTSN
Technical Datasheet
Product RangeCTSN
No. of Contacts12Contacts
Pitch Spacing12mm
Connector Mounting-
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTSN
Pitch Spacing
12mm
Wire Size AWG Max
8AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
12Contacts
Connector Mounting
-
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
