Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCUABOX009Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99Y0807
Product RangeUbox
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $28.810 |
| 10+ | $27.500 |
| 25+ | $26.020 |
| 50+ | $24.180 |
| 100+ | $22.700 |
| 250+ | $20.480 |
| 5000+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCUABOX009Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99Y0807
Product RangeUbox
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric45mm
External Width - Metric105mm
External Depth - Metric155mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.13"
External Depth - Imperial6.1"
Product RangeUbox
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
45mm
External Depth - Metric
155mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Ubox
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
105mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
1.77"
External Depth - Imperial
6.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
