Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCVB225/KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76R0243
Product RangeCVB Series
Your Part Number
2,813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 5+ | $10.470 |
| 10+ | $9.990 |
| 25+ | $9.280 |
| 50+ | $8.650 |
| 100+ | $8.050 |
| 250+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB225/KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76R0243
Product RangeCVB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric82mm
External Width - Metric22.5mm
External Depth - Metric102mm
IP RatingIP20
IP RatingIP20
Body ColorGreen
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial0.89"
External Depth - Imperial4.02"
Product RangeCVB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
82mm
External Depth - Metric
102mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
CVB Series
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
22.5mm
IP Rating
IP20
Body Color
Green
External Height - Imperial
3.23"
External Depth - Imperial
4.02"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
