Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-125-T/AMBCopy
Newark Part No.33AC2818
Product Range503
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.420 |
| 25+ | $6.090 |
| 50+ | $5.750 |
| 100+ | $5.540 |
| 250+ | $5.080 |
| 500+ | $4.550 |
| 1000+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-125-T/AMBCopy
Newark Part No.33AC2818
Product Range503
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia8mm
Lens ShapeDome
Current Rating1mA
Product Range503
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Dome
Product Range
503
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
1mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
