Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-240-T/AMBCopy
Newark Part No.52Y6927
Product Range503
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 5+ | $7.400 |
| 10+ | $7.240 |
| 25+ | $7.080 |
| 50+ | $6.760 |
| 100+ | $6.170 |
| 250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-240-T/AMBCopy
Newark Part No.52Y6927
Product Range503
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia8mm
Lens ShapeDome
Current Rating800µA
Product Range503
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
240V
Illumination Color
Amber
Lens Shape
Dome
Product Range
503
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
800µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
