Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM107-BLKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85X1984
Product Range100
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
| 10+ | $14.270 |
| 25+ | $13.980 |
| 50+ | $13.690 |
| 100+ | $13.090 |
| 250+ | $12.000 |
| 500+ | $11.760 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM107-BLKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85X1984
Product Range100
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19.99mm
External Width - Metric40mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.57"
External Depth - Imperial1.57"
Product Range100
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of open top potting boxes with maximum protection against shock, chemicals, moisture and temperature.
- Encapsulate and protect electronic components
- Moulded in ABS
- Highly resistant to most chemicals
- High rigidity and impact strength
- Compliant with water absorption specifications to DIN53495
- Supplied in packs of 10
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
19.99mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
100
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RTM107-BLK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
