Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-WHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23M5217
Product Range5000 Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
| 5+ | $25.990 |
| 10+ | $24.350 |
| 25+ | $22.770 |
| 50+ | $21.060 |
| 100+ | $19.920 |
| 250+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$27.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-WHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23M5217
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric82mm
External Depth - Metric152mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.23"
External Depth - Imperial5.98"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
A highly durable robust aluminium diecast box with RFI shielding properties.
- Diecast aluminium
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C (without gasket)
- Highly durable and shock resistant
- Vertical guides for PCB fixing
- IP54 rating
Technical Specifications
Enclosure Type
Small
External Height - Metric
50mm
External Depth - Metric
152mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
5000 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
82mm
IP Rating
IP54, IP65
Body Color
White
External Height - Imperial
1.97"
External Depth - Imperial
5.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
