Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2KL07/S-FIVECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T1951
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $13.050 |
| 10+ | $11.940 |
| 25+ | $11.690 |
| 50+ | $11.450 |
| 100+ | $10.930 |
| 250+ | $10.000 |
| 500+ | $9.800 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$65.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2KL07/S-FIVECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T1951
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric32mm
External Depth - Metric67mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.26"
External Depth - Imperial2.64"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RX2KL07/S-FIVE is a Potting Box made of acrylonitrile butadiene styrene (ABS) with black finish. This extensive potting box used for partial or complete potting of electrical components and supplied with lid.
- Encapsulate and protect electronic components
- UL94-HB Flammability rating
- Lid mounted by 4x fixing screws
- Highly resistant to most chemicals
- High rigidity and impact strength
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
67mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.26"
Product Range
-
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.64"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
